Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046032
Order Code206854202
Product RangeUT
Also Known As3046032, UT 4-HESI (5X20)
Technical Datasheet
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.700 ($11.155) |
Price for:Each
Minimum: 1
Multiple: 1
$9.70 ($11.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046032
Order Code206854202
Product RangeUT
Also Known As3046032, UT 4-HESI (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage600V
No. of Levels1
Product RangeUT
Product Overview
The UT 4-HESI (5X20) is a 2-way Fused Modular Terminal Block with screw connection. The 3046032 accepts 26 to 10AWG wire size and comes with PA insulation. It is featured with test connection on both sides in safety lever. Quick identification of faulty fuses regardless of the current direction thanks to LED status indicator.
- Black color
- An extremely compact design
- Tested for railway applications
- Simple potential distribution
- User-friendly testing of fuses
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
No. of Levels
1
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293