Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No125-2-A-12/1DCopy
Order Code5154743
Product Range125 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.000 ($69.000) |
| 5+ | $50.770 ($58.3855) |
| 10+ | $48.300 ($55.545) |
| 20+ | $43.060 ($49.519) |
| 50+ | $42.200 ($48.530) |
Price for:Each
Minimum: 1
Multiple: 1
$60.00 ($69.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No125-2-A-12/1DCopy
Order Code5154743
Product Range125 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12V
Product Range125 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
125 Series
Coil Resistance
750ohm
Switching Voltage Max
200V
Coil Voltage
12V
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
