Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.910 ($97.6465) |
Product Information
Product Overview
The PICOCONNECT 441 from Pico Technology is a 1:1 differential probe for use with PicoScope 4444 high resolution differential USB oscilloscope. It is a general purpose passive differential probe with 1:1 voltage ratio and 15MHz bandwidth for precisely measuring voltages on ranges from ±10mV to ±50V. The probe is fitted with a ground reference clip, as well as the usual positive and negative leads to eliminate unknown common mode voltage differences between probe and device under test (DUT). It uses unshrouded 4mm banana leads, so is compatible with a wide range of test probes. It comes with a pair of sprung hook probes. This probe is ideal for anyone needing to make lower amplitude, precision measurements in a wide range of applications. User can also use it to measure the signals on differential serial buses such as CAN and RS485.
- Working voltage of 50VDC, 42.4V peak AC
- Overvoltage protection of 100VDC + peak AC
- 1 x red, 1 x black 4 mm plugs, unshrouded input connector (crocodile clip on screen/ground)
- D9(m) with screw locks output connector
- Bandwidth (-3dB) of 15MHz
- Overall length of 1.2m
Applications
Test & Measurement
Technical Specifications
Differential
50V
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
20MHz
1:1
PicoScope 4444 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate