
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,057.450 ($1,216.0675) |
Product Information
Product Overview
PICOLOG CM3 is a USB/Ethernet current data logger. It is a compact, easy-to-use instrument for measuring the current consumption of buildings and machinery. With three channels, high accuracy and low noise, it is ideal for recording data from both single-phase and three-phase AC supplies. The USB and Ethernet interfaces allow the logger to be used as a USB-only device, as a USB-powered device with Ethernet interface, or as a Power over-Ethernet (PoE) device. Using the Ethernet interface, the PicoLog CM3 can be located anywhere on a LAN or on the internet. Typical applications include mains current monitoring, three-phase load balancing, long-term energy use recording and energy and cost saving / ISO14001 monitoring.
- High accuracy with 24-bit resolution
- Optional 0 to 200A AC current clamps
- Can also be used to measure AC RMS voltage
- Up to 20 units can be run on a single PC
- Free PicoLog 6 Cloud® software
- 4mm sockets for up to three current clamps
- Dimension is 184 x 135 x 36mm (approx. 7.2 x 5.3 x 1.4")
- 5 year warranty
- A software development kit (SDK) is also available free of charge
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
