Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG CM3+3
Order Code206995002
Also Known AsPP803
Technical Datasheet
10 total stock globally
4 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $997.840 ($1,147.516) |
Price for:Each
Minimum: 1
Multiple: 1
$997.84 ($1,147.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG CM3+3
Order Code206995002
Also Known AsPP803
Technical Datasheet
No. of Channels / Inputs3 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceEthernet, USB
Display Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PicoLog CM3 Current Data Logger is a compact, easy–to–use data logger for measuring the power consumption of buildings and machinery.
- 3 channel current data logger
- Suitable for single or three–phase alternating currents
- Low conversion time
- High resolution and accuracy
- No power supply required
- USB and Ethernet interfaces
- Run multiple units on a single PC
- Supplied with three 200A AC current clamps
- A software development kit (SDK) is also available free of charge
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
USB 2.0 cable, Ethernet cable, user manuals, software CD–ROM.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Channels / Inputs
3 Channel
Maximum Samples
-
Display Type
-
Sensor / Measurement Type
-
Data Interface
Ethernet, USB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1