PICOSCOPE 2204A-D2
PC USB Oscilloscope, No Probes, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts, 35 ns

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 2204A-D2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 243291401 |
| Product Range | PicoScope 2000 Series |
| Also Known As | PP917 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $255.570 ($293.9055) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 2204A-D2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 243291401 |
| Product Range | PicoScope 2000 Series |
| Also Known As | PP917 |
| Technical Datasheet | |
| Product Range | PicoScope 2000 Series |
| Scope Channels | 2 Channel |
| Bandwidth | 10MHz |
| Sampling Rate | 100MSPS |
| Display Memory Depth | 8 kpts |
| Calculated Rise Time | 35ns |
| Kit Contents | PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied) |
| Manufacturer Warranty | 5 Years |
| Plug Type | USB |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PICOSCOPE 2204A-D2 is a 10MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
| Product Range | PicoScope 2000 Series |
|---|---|
| Bandwidth | 10MHz |
| Display Memory Depth | 8 kpts |
| Kit Contents | PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied) |
| Plug Type | USB |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 100MSPS |
| Calculated Rise Time | 35ns |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
