8 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $875.880 ($1,007.262) |
Product Information
Product Overview
This PicoScope 2000 series is a general purpose pocket-size PC oscilloscope. The A versions provide the lowest cost 2 & 4 channel models, whereas the B versions offer deep memory, higher bandwidths, and MSO models which add 16 digital channels. All models include a built-in, easy to use, Arbitrary Waveform Generator, and a Spectrum Analyzer mode to view signals in the frequency domain.The PicoScope software provides advanced maths, filters, mask testing, complex triggers, automated measurements, and resolution enhancement. Also standard with the downloadable software are a wide range of serial bus decodes, including RS232/422/485, CAN, I2C, SPI and many more.
- USB2 connected and powered
- Full-feature oscilloscope
- Arbitrary Waveform Generator standard
- Serial Bus Decodes standard
- Spectrum Analyser mode standard
Applications
Test & Measurement, Electronics Design
Contents
PicoScope 2405A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 2000 Series
25MHz
48 kpts
PicoScope 2405A, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
USB
4 Channel
500MSPS
14ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate