Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1,522.440 ($1,750.806) |
Product Information
Product Overview
The PICOSCOPE 3403D is a 4-analogue channel 3000-series USB-powered PC Oscilloscopes are small, light and portable and can easily slip into a laptop bag with range of high-performance specifications. Built-in function/arbitrary waveform generator with 50MHz analogue bandwidth.
- 64MS Buffer memory
- 100000 Waveforms per second
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- 0 to 40°C Operating temperature range
- Pollution degree 2
Applications
Test & Measurement, Embedded Design & Development, Maintenance & Repair, Hobby & Education
Contents
PicoScope 3403D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
50MHz
No SVHC (25-Jun-2025)
1GSPS
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate