
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,502.470 ($1,727.8405) |
Product Information
Product Overview
PICOSCOPE 4224A is a two-channel high-resolution PC oscilloscope engineered for precision measurements in laboratory, automotive, and industrial environments. It provides fast sampling, deep capture memory, and 12-bit resolution (up to 14-bit with Enhanced Resolution mode), enabling detailed signal viewing and low-noise analysis. The PicoScope software adds decoding for serial buses, advanced triggers, math tools, and logging options that make long-duration monitoring easy. Its USB interface ensures quick setup and portability, while the rugged electronics support demanding professional applications. Suitable for fault diagnosis, embedded debugging, and sensor testing, the 4224A offers reliable, accurate performance with a wide input range and comprehensive software functionality. It is an excellent choice for engineers requiring high resolution and flexible PC-based instrumentation.
- 20MHz bandwidth
- 256MS capture memory, 80MS/s sampling rate
- 1% DC accuracy, up to 70dB SFDR
- ±10mV to ±50V input ranges
- 40000 segment waveform buffer, 14-bit 80MS/s arbitrary waveform generator
- SuperSpeed USB 3.0 interface
- Advanced digital triggering
- Decode over 40 industry-standard serial protocols
- PicoScope®, PicoLog® and PicoSDK® software included
- Dimension is 190 x 170 x 40mm (including connectors), 5 year warranty
Contents
PicoScope 4224A oscilloscope, Oscilloscope probes, USB 3.0 cable 1.8m, USB-C to USB-B cable 1.8m, Quick start guide.
Technical Specifications
PicoScope 4000A Series
20MHz
256 Mpts
PicoScope 4224A Oscilloscope, 2x TA375 Probe, USB 3.0 Cable 1.8m, Quick Start Guide
-
2 Channel
80MSPS
17.5ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
