Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,475.230 ($2,846.5145) |
Product Information
Product Overview
PICOSCOPE 4424A is a PicoScope® 4000A series PC oscilloscope. It is second-generation upgrade and expansion of our high-resolution, deep-memory product portfolio. The PicoScope 4000A Series boasts 12-bit hardware resolution (to 16 bits with Resolution Enhancement), 256MS deep capture memory, 20MHz bandwidth with 80MS/s sampling speed, up to 70dB SFDR and a built-in 14-bit triggerable signal generator and 80MS/s AWG. A SuperSpeed USB 3.0 interface powers the instrument and delivers up to 160MS/s communications to the host PC. All models run with the popular PicoScope 6 user interface and benefit from the free PicoSDK software development kit, which gives users direct programming control of the hardware for custom applications. The scopes also work with PicoLog 6 data logging software for lower-speed long-duration captures.
- 10000 segment waveform buffer
- 14-bit resolution AWG
- Low-cost and portable
- SuperSpeed USB 3.0 interface
- Split-screen waveform viewing
- Up to 70dB SFDR
- Advanced digital triggering
- Serial bus decoding
- PicoScope, PicoLog and PicoSDK® software included
Contents
PicoScope 4000A series 4-channel oscilloscope, Oscilloscope probes, USB 3.0 cable 1.8m, Quick start guide.
Technical Specifications
PicoScope 4000A Series
80MSPS
No SVHC (25-Jun-2025)
20MHz
17.5ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate