
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,850.250 ($3,277.7875) |
Product Information
Product Overview
PQ073 is a PICOSCOPE 4444 standard kit that contains high-resolution differential USB oscilloscope with three PicoConnect 441 1:1 passive differential voltage probes and one TA271 single-ended D9-BNC adaptor. The PicoScope 4444 uses specially designed passive voltage probes that have smaller and lighter (or no) interface boxes make multiple differential measurements at the same time while never occupying more than one power socket. Its intelligent probe interface automatically configures the PicoScope display to probes. The four D9 inputs allow to make true differential measurements. The 12bit resolution of the PicoScope 4444 offers 16 times as much vertical detail and its deeper capture memory of 256MS gives it greater horizontal resolution. It is used in non-ground-referenced measurements, safe probing of single phase and 3-phase voltages and currents, measuring power drawn by mobile and IoT devices, hybrid and electric vehicle design, motor drives and inverters.
- FFT spectrum analyser, high resolution offers 64x more detail
- Deep-memory oscilloscopes (256MS deep memory), waveform buffer and navigator
- Hardware acceleration engine (HAL3), 100000 waveforms per second
- Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
- Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
- Interface for intelligent probes and clamps, 4 fully differential high-impedance inputs
- Low voltage probe for millivolts to 50V and 20MHz bandwidth
- 1000V CAT III probe for high-voltage applications
Contents
PicoScope 4444 high-resolution differential oscilloscope, 3x PicoConnect 441 1:1 passive differential voltage probes, TA271 single-ended D9-BNC adaptor.
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 4444 Series
20MHz
256 Mpts
PicoScope 4444 STANDARD KIT, Differential Osc With 3 PicoConnect 441 1:1 Differential Voltage Probes & One TA271 D9-BNC Adaptor
-
4 Channel
50MSPS
17.5ns
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
