Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5443D
Order Code289319102
Also Known AsPQ147
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4,075.000 ($4,686.250) |
Price for:Each
Minimum: 1
Multiple: 1
$4,075.00 ($4,686.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 5443D
Order Code289319102
Also Known AsPQ147
Technical Datasheet
Bandwidth100MHz
Product Overview
PicoScope® 5000 Series FlexRes® oscilloscopes supported by PicoScope 6 software for use at design, research, test, education, service and repair.
- FlexRes 8 to 16bit hardware resolution
- 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
- Up to 512MS capture memory
- 130,000 waveforms per second
- Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
- Automatic measurements, math channels, XY mode and segmented memory
- USB 3.0 connection for continuous high-speed data streaming
Applications
Test & Measurement
Contents
Oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, PS011 5V 3A PSU, Quick start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
100MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06