PICOSCOPE 5463E MSO
PC USB Oscilloscope, PicoScope 5000E Series, 4 Analogue, 16 Digital, 100 MHz, 2.5 GSPS, 1 Gpts

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 5463E MSOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4911550 |
| Product Range | PicoScope 5000E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7,747.100 ($8,909.165) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 5463E MSOCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4911550 |
| Product Range | PicoScope 5000E Series |
| Technical Datasheet | |
| Product Range | PicoScope 5000E Series |
| Scope Channels | 4 Analogue, 16 Digital |
| Bandwidth | 100MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | 1 Gpts |
| Calculated Rise Time | 3.5ns |
| Kit Contents | 5463E MSO, USB Cable, TA136 MSO Cable, 2x TA139 Set of MSO Clips, Power Supply, TA537 Adapter, Guide |
| Manufacturer Warranty | 5 Years |
| Plug Type | USB |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PICOSCOPE 5463E MSO is a PicoScope 5000E series, 4-channel, 16bit USB MSO. It is the first four-channel oscilloscope in class to combine 16bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analogue system analysis and testing.
- 4 analogue channel and 16 digital channel, 100MHz bandwidth
- 16bit mode, 2.5GS/s sampling, 1GS capture memory, 3.5ns rise time
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurement
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm (8.70in x 6.81in x 1.18in)
Technical Specifications
| Product Range | PicoScope 5000E Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 1 Gpts |
| Kit Contents | 5463E MSO, USB Cable, TA136 MSO Cable, 2x TA139 Set of MSO Clips, Power Supply, TA537 Adapter, Guide |
| Plug Type | USB |
| Scope Channels | 4 Analogue, 16 Digital |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | 3.5ns |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.44 |
