PICOSCOPE 5463E+
PC USB Oscilloscope, PicoScope 5000E Series, 4 Analogue, 350 MHz, 5 GSPS, 2 Gpts, 1.2 ns

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 5463E+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4911545 |
| Product Range | PicoScope 5000E Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,264.530 ($9,504.2095) |
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | PICOSCOPE 5463E+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4911545 |
| Product Range | PicoScope 5000E Series |
| Technical Datasheet | |
| Product Range | PicoScope 5000E Series |
| Scope Channels | 4 Analogue |
| Bandwidth | 350MHz |
| Sampling Rate | 5GSPS |
| Display Memory Depth | 2 Gpts |
| Calculated Rise Time | 1.2ns |
| Kit Contents | 5463E+ Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adapter, User's Guide |
| Manufacturer Warranty | 5 Years |
| Plug Type | USB |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PICOSCOPE 5463E+ is a PicoScope 5000E series, 4-channel, 16-bit USB oscilloscope. It is the first four-channel oscilloscope in its class to combine 16-bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analogue system analysis and testing.
- 4 analogue channel oscilloscope
- 16-bit mode with 100MHz bandwidth, 2.5GS/s sampling, 1GS capture memory
- 8-bit mode with 350MHz bandwidth, 5GS/s sampling, 2GS capture memory
- 22µV RMS noise floor at 20MHz enables accurate low-level signal measurements
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm
Technical Specifications
| Product Range | PicoScope 5000E Series |
|---|---|
| Bandwidth | 350MHz |
| Display Memory Depth | 2 Gpts |
| Kit Contents | 5463E+ Osc, TA532/TA534 USB-C to C/USB-A to C Cable, PS017 Power Supply, TA537 Adapter, User's Guide |
| Plug Type | USB |
| Scope Channels | 4 Analogue |
|---|---|
| Sampling Rate | 5GSPS |
| Calculated Rise Time | 1.2ns |
| Manufacturer Warranty | 5 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| US ECCN: | 3A992.g |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.44 |
