Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $11,412.090 ($13,123.9035) |
Product Information
Product Overview
PICOVNA 106 is a PicoVNA® vector network analyser. The PicoVNA 106 delivers an exceptional dynamic range of 118dB and less than 0.006dB RMS trace noise at its maximum operating bandwidth of 140 KHz. The instruments can also gather all four S-parameters at each frequency point in just 18μs or S11 + S21 in less than 100μs. In other words, a 201 point 2-port .s2p Touchstone file in less than 38ms or up to two .s1p files in less than 20ms. It is affordable in the classroom, in small businesses, and even in amateur workshops, yet capable of meeting the needs of all users up to the laboratory or production test technician or the metrology expert.
- Professional USB-controlled, laboratory grade 6GHz vector network analyser
- 300KHz to 6GHz operation
- High speed of 5000 dual port S-parameters per second
- Quad RX four-receiver architecture for best accuracy
- 118dB dynamic range at 10Hz bandwidth
- 0.005dB RMS trace noise at maximum bandwidth of 140KHz
- Half-rack, small-footprint, lightweight package
- PC-controlled over USB from a Microsoft Windows interface
- Reference plane offsetting and de-embedding, time domain and port impedance transformations
- Tabular and graphic print and save formats
Technical Specifications
PC Based
-
PicoVNA 100 Series
No SVHC (21-Jan-2025)
300kHz to 6GHz
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate