Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP222
Order Code284648001
Also Known AsUSB TC-08
Your Part Number
Technical Datasheet
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $791.170 ($909.8455) |
Price for:Each
Minimum: 1
Multiple: 1
$791.17 ($909.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP222
Order Code284648001
Also Known AsUSB TC-08
Technical Datasheet
Product Overview
Bundle consisting of thermocouple data logger with 1.8m Pico blue USB 2.0 cable and SE027 exposed junction thermocouple with PTFE insulated, 0.2mm twisted pair conductor. The logger can measure and record temperatures ranging from -270°C to +1820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from computer’s USB port so no external power supply is necessary.
- Measures and records up to eight thermocouples at once
- 20bit resolution and high accuracy
- Supports all popular thermocouple types
- Built-in cold junction compensation
- Fast sampling rate up to 10 measurements per second (including CJC)
- USB connected and powered
- Run multiple units on a single PC
- Supplied with PicoLog® 6 data logging software and PicoSDK®
- Compatible with Windows, Linux and macOS
- Dimension is 201 x 104 x 34mm and operating temperature rang from 0 to 50°C
Contents
1x TC-08 temperature logger, 1.8m USB cable.
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485343