Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPQ112
Order Code358825402
Product RangePicoVNA 100 Series
Technical Datasheet
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15,535.820 ($17,866.193) |
Price for:Each
Minimum: 1
Multiple: 1
$15,535.82 ($17,866.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPQ112
Order Code358825402
Product RangePicoVNA 100 Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range300kHz to 8.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangePicoVNA 100 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PQ112 is a professional USB-controlled, laboratory grade 8.5GHz vector network analyser.
- 300KHz to 8.5GHz operation
- High speed of greater than 5500 dual port S-parameters per second
- Quad RX four-receiver architecture for best accuracy
- 124dB dynamic range at 10Hz bandwidth
- 0.005dB RMS trace noise at maximum bandwidth of 140KHz
- Half-rack, small-footprint, lightweight package
- PC-controlled over USB from a Microsoft Windows interface
- Reference plane offsetting and de-embedding, time domain and port impedance transformations
- Tabular and graphic print and save formats
Contents
PicoVNA vector network analyser, PS010 Universal input 12 V 4.5 A output power supply, PA153 PicoVNA 106 carry case, DI111 PicoVNA 2 software and documents on USB flash drive, TA486 PicoWrench RF combination wrench for N, SMA, PC3.5 and K-type connectors, MI106 Pico blue USB 2.0 cable 1.8m.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
PicoVNA 100 Series
SVHC
No SVHC (25-Jun-2025)
Test Frequency Range
300kHz to 8.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552