Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE001
Order Code284209402
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE001
Your Part Number
Technical Datasheet
194 total stock globally
Need more?
194 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.150 ($27.7725) |
Price for:Each
Minimum: 1
Multiple: 1
$24.15 ($27.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE001
Order Code284209402
Product RangePicoLog Cloud TC-08 Series
Also Known AsSE001
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico Technology TC-08 Thermocouple Data Logger
Product RangePicoLog Cloud TC-08 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SE001 from Pico Technology is an exposed junction thermocouple with fibreglass insulated and 0.3mm twisted pair conductor. Suitable for use with USB TC-08 thermocouple data logger.
- Tip diameter is 1.5mm
- Tip temperature range from -60°C to +350°C
- Cable length is 1m (3ft)
- Moulded flat pin mini-plug
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
PicoLog Cloud TC-08 Series
For Use With
Pico Technology TC-08 Thermocouple Data Logger
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009