Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE048 TYPE T, PTFE, 3MCopy
Order Code4832555
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.450 ($40.7675) |
Price for:Each
Minimum: 1
Multiple: 1
$35.45 ($40.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE048 TYPE T, PTFE, 3MCopy
Order Code4832555
Technical Datasheet
Accessory TypeThermocouple Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SE048 TYPE T, PTFE, 3M is a type T thermocouple with exposed tip, PTFE insulated. The Type T is a good choice for applications that require higher accuracy than Type K, but it has a narrower temperature measurement range. PTFE insulation offers resistance to chemicals, oils and fluids, although it has a lower maximum temperature than fiberglass insulated probes. This probe has an exposed welded tip, which offers very fast response, and is ideal for gas measurements. However, because the alloy tip is unprotected, it should not be used in corrosive or oxidizing liquids.
- Miniature thermocouple connector
- 3m (about 10ft) length
Technical Specifications
Accessory Type
Thermocouple Wire
Product Range
-
For Use With
Pico Tech TC-08 8-Channel Thermocouple Data Loggers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
