Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA167 200/2000A CURRENT PROBE
Order Code239285101
Also Known AsTA167
Your Part Number
117 total stock globally
Need more?
117 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $516.450 ($593.9175) |
Price for:Each
Minimum: 1
Multiple: 1
$516.45 ($593.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA167 200/2000A CURRENT PROBE
Order Code239285101
Also Known AsTA167
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max2kA
Current Range Min200A
For Use WithPico Technology Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This clamp–on current probe enables you to measure currents without breaking the electric circuit. A high performance current probe with a 2000A range that is ideal for use with modern diesel and high capacity petrol engines where starter currents can exceed 600A.
- Nominal current of 2000A AC PEAK or DC
- Overload capacity of 2200A (60s)
- Output sensitivity of 10/1mV/A
- ±100/±500mA resolution
- Frequency range from DC to 20kHz (-1dB)
- 9V alkaline battery PP3, MN 1604 or IEC6LR61
- Load impedance (minimum) 100Kohm and ≤ 100pF
- 32mm diameter conductor size
- 2m long coax terminated with safety BNC connector
- Operating temperature range from 0°C to +50°C
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
2kA
For Use With
Pico Technology Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Probe Side Connector
Current Clamp
Current Range Min
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39