Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA345
Order Code357771801
Product RangePicoVNA 106 Series
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,644.050 ($1,890.6575) |
Price for:Each
Minimum: 1
Multiple: 1
$1,644.05 ($1,890.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA345
Order Code357771801
Product RangePicoVNA 106 Series
Technical Datasheet
Accessory TypeStandard 6/8.5 GHz SOLT calibration kit, SMA(f)
For Use WithPico Technology PicoVNA Series Vector Network Analyzers
Product RangePicoVNA 106 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Standard 6/8.5GHz SOLT calibration kit (SMA female)
- Five short, open, load, thru ports
- 50 ohm impedance
- High-performance tight-tolerance stainless steel interface connectors
Contents
Standard 6GHz SOLT with traceable calibration data linked to the kit serial number, Protective carry case.
Technical Specifications
Accessory Type
Standard 6/8.5 GHz SOLT calibration kit, SMA(f)
Product Range
PicoVNA 106 Series
For Use With
Pico Technology PicoVNA Series Vector Network Analyzers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233