Print Page
698 total stock globally
Need more?
698 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $521.280 ($599.472) |
Price for:Each
Minimum: 1
Multiple: 1
$521.28 ($599.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No750104
Order Code170448602
Product RangePNOZ s4
Also Known AsPNOZ s4 24VDC 3 n/o 1 n/c
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePNOZ s4
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
750104 is a PNOZ s4 series safety relay for monitoring E-STOP pushbuttons, safety gates and light beam devices. This safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1 as safety component in accordance with the Lift Directive 95/16/EC and EN 81-1.
- Positive guided relay outputs of 3 safety contacts (N/O), 1 auxiliary contact (N/C) instantaneous
- 1 semiconductor output
- Connector can be used to connect 1 PNOZsigma contact expander module
- Operating modes can be set via rotary switch
- LED indicators
- Plug-in connection terminals either spring loaded terminal or screw terminal
- Supply voltage is 24VDC or 48VAC/VDC to 240VAC/VDC
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s4
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19