Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM369
Order Code349849202
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877825
Technical Datasheet
74 total stock globally
Need more?
74 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $106.370 ($122.3255) |
Price for:Each
Minimum: 1
Multiple: 1
$106.37 ($122.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM369
Order Code349849202
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877825
Technical Datasheet
Screen & Display Type4" TFT Display
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Product RangePimoroni HyperPixel
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsHyperPixel Board, 40 Pin Female Header, Standoffs
SVHCNo SVHC (17-Dec-2014)
Product Overview
HyperPixel is a high resolution 4.0" IPS touchscreen display for use with the Raspberry Pi. It offers the advantage of adding a display without cabling or a bulky appearance.
- Sensitive multitouch capacitive display
- Compatible with Raspberry Pi 4, 3/3B+, 2, B+, A+, Zero & Zero W
- Features a high speed DPI interface
- 800x480 resolution (18-bit colour, 235PPI)
- 40-pin Female header to boost height for Pi B+, 2, 3, 3B+, 4
- Simple one-line installer for configuration
- Fully assembled, no soldering required
Contents
HyperPixel 4.0 hi-res TFT LCD touchscreen display, 40-pin female header, standoff.
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
Screen & Display Type
4" TFT Display
Core Architecture
-
Product Range
Pimoroni HyperPixel
Silicon Core Number
-
Kit Contents
HyperPixel Board, 40 Pin Female Header, Standoffs
Silicon Manufacturer
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117