Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.890 ($17.1235) |
Price for:Each
Minimum: 1
Multiple: 1
$14.89 ($17.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATO
Manufacturer Part No175
Order Code445957302
Cutter TypeShear
Overall Length130.2mm
Cutting Capacity Max1mm
Product Overview
175 is a high precision plato shear ergonomic lead cutter. It offers precise, reliable cutting action at an economical price. Thin profile handle and lightweight design are ideal for smaller hands. A Plato shear cutter has a thin profile designed for those hard to reach areas in electronic assembly. Assemblers love the effortless shearing action, comfort, lightweight and safety for electronics lead and wire cutting. A Plato lead cutter uses the shear cutting method, which requires 50% less operator effort and extends cutting life because they shear rather than pinch. Handles are cushioned for day-long comfort and automatically spring back to their original position after each use.
- Cut up to 18AWG copper wire (.04"/1mm), economical, disposable cutter
- Thin blade profile for trimming in tight areas
- Ergonomic handle design, spring-back action
- With safety guard
Technical Specifications
Cutter Type
Shear
Cutting Capacity Max
1mm
Overall Length
130.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967