Print Page
69900200
TOUCHSCREEN
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $40.660 ($46.759) |
Price for:Each
Minimum: 100
Multiple: 100
$4,066.00 ($4,675.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No69900200
Order Code2839732
Technical Datasheet
Meter Display TypeLCD
Display Size153.8mm x 58.76mm
Display Resolution-
Screen Size6.2"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Meter Display Type
LCD
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Display Size
153.8mm x 58.76mm
Screen Size
6.2"
Supply Voltage Max
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057818