Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3220-36-0
Order Code240615802
Product Range3220 Series
Technical Datasheet
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.420 ($18.883) |
Price for:Each
Minimum: 1
Multiple: 1
$16.42 ($18.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3220-36-0
Order Code240615802
Product Range3220 Series
Technical Datasheet
Alligator Clip TypeMinigator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3220 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3220-36-0 is a 36-inch Test Lead with miniature clip to 4mm stacking banana plug. The miniature clip with nickel-plated steel, vinyl insulator. The stacking banana plug with nickel-plated beryllium copper spring, polypropylene moulded insulation for plug body and wire, insulated. Allows an alligator clip with leads to be used from a banana jack.
- Black insulator
- Cross and vertical stacking banana plug
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Alligator Clip Type
Minigator Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
3220 Series
Technical Docs (1)
Alternatives for 3220-36-0
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018