Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3606Copy
Order Code1235023
Product RangeShielded Box Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.140 ($84.111) |
| 5+ | $68.900 ($79.235) |
| 10+ | $65.490 ($75.3135) |
| 20+ | $64.280 ($73.922) |
Price for:Each
Minimum: 1
Multiple: 1
$73.14 ($84.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3606Copy
Order Code1235023
Product RangeShielded Box Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric76.2mm
External Width - Metric67mm
External Depth - Metric42mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial3"
External Width - Imperial2.63"
External Depth - Imperial1.65"
Product RangeShielded Box Series
ConfigurableNo
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
42mm
Body Colour
Unfinished
External Height - Imperial
3"
External Depth - Imperial
1.65"
Configurable
No
Enclosure Material
Diecast Aluminum
External Width - Metric
67mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.63"
Product Range
Shielded Box Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156038
