Print Page
Image is for illustrative purposes only. Please refer to product description.
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.820 ($21.643) |
Price for:Each
Minimum: 1
Multiple: 1
$18.82 ($21.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3782-24-2 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 24-inch length and in red. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, molded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
- Provides a Minigrabber output from a Banana Jack
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- Cable length is 24" (610mm)
- Color is Red
- Nickel plated beryllium copper spring with brass plug at 2nd end- stacking banana plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017