Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3782-48-0
Order Code1231261
Product Range3782 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-48-0
Order Code1231261
Product Range3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3782-48-0 is a 48-inch Minigrabber® Test Lead with test clip to 4mm stack-up banana plug. The first end stacking banana plug with beryllium copper contact, gold-plated contact, stainless steel spring, glass filled nylon insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The second end stacking banana plug with beryllium copper spring, nickel-plated brass plug body, polypropylene moulded insulation for plug body and wire. Provides a Minigrabber® output from a banana jack.
- Black insulator
- Cross and vertical stacking banana plug
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
- Color is Black.
Applications
Industrial, Test & Measurement, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
5A
Product Range
3782 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948