Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3843Copy
Order Code1694947
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
11 total stock globally
11 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.620 ($149.063) |
| 5+ | $116.660 ($134.159) |
| 10+ | $114.330 ($131.4795) |
| 25+ | $112.000 ($128.800) |
| 50+ | $109.660 ($126.109) |
| 100+ | $107.330 ($123.4295) |
Price for:Each
Minimum: 1
Multiple: 1
$129.62 ($149.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3843Copy
Order Code1694947
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for 3843
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075977
