Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3957Copy
Manufacturer Standard Lead Time8 weeks
Order Code443551501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.920 ($62.008) |
Price for:Each
Minimum: 1
Multiple: 1
$53.92 ($62.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3957Copy
Manufacturer Standard Lead Time8 weeks
Order Code443551501
Technical Datasheet
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Voltage Rating60VDC
Product Overview
- Converts BNC (female) cable to stackable banana plugs
- Moulded directly to the wire for pull strength durability and dust/moisture resistance
- BNC dielectric if PTFE for superior temperature performance
- BNC centre contact is gold plated for corrosion and environmental resistance
- Overall length is 180mm
- 500V RMS
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
137mm
Lead Length - Imperial
5.4"
Voltage Rating
60VDC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
