Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No4723-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code240626201
Product Range4723 Series
Your Part Number
62 total stock globally
65 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.860 ($18.239) |
Price for:Each
Minimum: 1
Multiple: 1
$15.86 ($18.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4723-0Copy
Manufacturer Standard Lead Time6 weeks
Order Code240626201
Product Range4723 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range4723 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 4723-0 is a Minigrabber® Test Clip has a standard banana jack built right into the plunger with banana jack. The test clip with beryllium copper contact, stainless steel spring, brass banana jack, gold-plated contact, nickel-plated banana jack, glass filled nylon insulation.
- Black insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
4723 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
