Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5143-K-48.
Order Code1353299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No5143-K-48.
Order Code1353299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating400Vrms
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 5143-K-48.
2 Products Found
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
47"
Insulator Colour
Black, Red
Voltage Rating
400Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628