Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $50.540 ($58.121) |
Product Information
Product Overview
The 5898 is a Replacement Test Lead Kit with test probe and 4mm banana plug. The probe with Santoprene® rubber outer insulation for handling comfort added insulation protection and wire strain relief, polypropylene fire retardant inner insulation for probe rigidity, stainless steel tip features high conductivity for precision measurements, 18AWG stranding PVC insulated 0.144-inch outer diameter wire. The banana plug with nickel-plated beryllium copper spring for long insertion life, brass plug body, polypropylene insulation. Designed for Fluke, Amprobe, H-P, Tektronix and Wavetek DMM's with a safety style of sheathed banana plug. Probe body incorporates a two-step mould process. Probe test leads are designed with Overvoltage spike protection of up to 6kV. Probe body and banana plug are moulded directly to the wire for robust pull strength. Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance.
- Black and red insulator
- 1000V Maximum voltage
- High temperature resistance
Applications
Industrial, Test & Measurement
Contents
2-piece of each of black and red test lead.
Technical Specifications
Test Tip Probe
1kV
Black, Red
48"
-
4mm Right Angle Banana Plug, Shrouded
10A
1.22m
2
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 5898
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate