Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.240 ($34.776) |
Product Information
Product Overview
The 6248-12-0 is a Test Lead with Minigrabber® test clip to sheathed banana jack connection. It comes with polypropylene grabber body, gold-plated beryllium copper hook, nickel-plated brass banana jack body and polypropylene insulation. The newly designed Minigrabber® test clip patch cord complies with IEC 61010-2-31, which is the latest international safety standard for test accessories. The grabber hook is gold-plated beryllium copper to ensure signal integrity and attaches onto component leads up to 1.5mm O.D. Grabber patch cord can connect directly to Pomona’s sheathed type flexible tests leads for added patch cord length. High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.
- 9.14mm Slim grabber width for easier access to test terminals
- Banana jack is moulded directly to the cable for a long lasting connection
Applications
Test & Measurement
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate