
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.660 ($85.859) |
Product Information
Product Overview
6275 is a 3A replaceable tip precision electronic probe set with grey Santoprene® rubber over polypropylene insulation. Miniature probe is the perfect size for probing tiny, high-density circuits. Gold plated pogo pin tip keeps constant pressure on test point for consistent readings. Safety design complies with all the latest standards and flexible silicone insulated wire resists burning.
- Replaceable probe tips
- Right angle sheath banana plug
- Right angle DMM plug fits most digital multimeters
Contents
Red probe, Black probe with model 6213 sharp point stainless steel tips.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Test Tip Probe
1kV
Black, Red
3.28ft
-
4mm Right Angle Stackable Banana Plug, Shrouded
3A
1m
2
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
