Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
30 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $116.740 ($134.251) |
Price for:Each
Minimum: 1
Multiple: 1
$116.74 ($134.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6341 is a replaceable tip precision electronic Probe Kit with right angle sheath banana plug. The probe with Santoprene® rubber over polypropylene probe body, nickel-plated brass plug body, nickel-plated beryllium copper spring, Santoprene® insulation, 20AWG silicone rubber insulated resists burning 0.089-inch outer diameter wire. Gold-plated or stainless steel probe tips. Safety design complies with all the latest standards.
- Black and red probe with set of all tip styles
- 1000Vrms Maximum operating voltage
- Miniature probe is the perfect size for probing tiny, high- density circuits
- Gold plated pogo pin tip keeps constant pressure on test point for consistent readings
- Replaceable probe tips
- Flexible silicone insulated wire resists burning
- Right angle DMM plug fits most digital multimeters
Applications
Industrial, Test & Measurement
Technical Specifications
Voltage Rating
60V
Lead Length - Metric
1m
No. of Test Leads
2
Current Rating
3A
Lead Length - Imperial
3.28ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06