
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.520 ($48.898) |
Product Overview
The 6365 is a 48-inch replacement Test Lead Kit for sheathed style DMM's. Santoprene® rubber outer probe body, polypropylene, fire retardant inner probe body, brass tip, 20AWG PVC tinned copper stand, wire. The banana plug with nickel-plated brass body, nickel-plated beryllium copper, spring, PVC insulation 0.144-inch outer diameter wire. Designed for Fluke, H-P, Tektronix and Wavetek DMM's with a safety style of sheathed banana jack. Probe body incorporates a two step mould process. First step is Polypropylene for probe rigidity. Second step is Santoprene® rubber for handling comfort, added insulation protection and wire strain relief. Probe test leads are designed with Overvoltage spike protection of up to 6kV. Probe body and banana plug are moulded directly to the wire for robust pull strength. Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance.
- Black and red insulator
- 1000Vrms/DC Operating voltage
- High temperature resistance
Applications
Industrial, Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
1kV
1.219m
2
10A
48"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
