Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $107.730 ($123.8895) |
Price for:Each
Minimum: 1
Multiple: 1
$107.73 ($123.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
6405/POM is an insulation piercing clip with steel spring and brass jack. The contacts features insulated wires without cutting or stripping insulation. The spring loaded double V-clamp holds wire centred for piercing needle. This clip featured with pierces insulation on wires from 22 to 14AWG. Tiny hole left in insulation can easily be sealed with standard 4mm banana plug test leads with or without safety shroud.
- High visibility bright yellow body
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Make contact with insulated wires without cutting or stripping insulation
- Spring loaded double "V" clamp holds wire cantered for piercing needle
- Pierces insulation on wires from 22 to 14AWG (0.030" through 0.180" diameter)
- Tiny hole left in insulation can easily be sealed
- High visibility bright yellow body
- Red or black color-coded cap for easy identification
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Hardened stainless steel piercing tip, steel spring, brass jack
Contents
Two clips (one red and one black).
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057