Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.640 ($237.636) |
Price for:Each
Minimum: 1
Multiple: 1
$206.64 ($237.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6481 is an 18-piece Test Connector Adapter Set that includes pin and socket adapters in 12, 16, 20 and 22 AWG, along with a set of red and black test leads. The set is ideal for quick testing on hard to reach contacts of multi-pin/socket connectors. The PVC insulation on the pins/sockets provides protection from shorting or contact damage. The test leads is a straight shrouded 4mm banana plug on one end and retractable shroud 4mm banana plug on the other end, on silicone wire for flexibility and high temperature resistance.
- 18-piece kit includes one red and one black set of each pin & socket size along with a set of 48" (1,2m) red and black test leads.
- Test adapters are ideal for rapid testing of the hard-to-get at contacts of multi-pin/socket connectors.
- Round pins and socket adapters.
- Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage.
- Test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance.
Applications
Test & Measurement, Automotive, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2