Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72927-C-80Copy
Manufacturer Standard Lead Time10 weeks
Order Code240608801
Product Range72927-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.080 ($78.292) |
Price for:Each
Minimum: 1
Multiple: 1
$68.08 ($78.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72927-C-80Copy
Manufacturer Standard Lead Time10 weeks
Order Code240608801
Product Range72927-C Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial79"
Lead Length - Metric2m
Insulator Colour-
Current Rating3A
Voltage Rating500Vrms
Product Range72927-C Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72927-C-80 is a Test Lead with BNC plug to 4mm shrouded banana plug connection. It has nickel-plated brass connector body, gold-plated brass connector centre contact, white PTFE connector dielectric, nickel-plated bronze beryllium copper plug spring, nickel-plated brass plug body, polysulfone plug insulation tip, polypropylene plug insulation and PVC jacket wire.
- 50Ω Cable
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
79"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
3A
Product Range
72927-C Series
Technical Docs (1)
Alternatives for 72927-C-80
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
