Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-2
Order Code2785870
Product RangeMG-B Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part NoMG-B-12-2
Order Code2785870
Product RangeMG-B Series
Technical Datasheet
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeMG-B Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
MG-B Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876