Print Page
Image is for illustrative purposes only. Please refer to product description.
55 total stock globally
75 more incoming. You can reserve stock now
55 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $76.570 ($88.0555) |
Price for:Each
Minimum: 1
Multiple: 1
$76.57 ($88.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoPORTASOL PROFESSIONAL
Order Code10660101
Technical Datasheet
Ignition TypeSelf Ignition
Run Time-
Heat Temperature Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PORTASOL PROFESSIONAL is a cordless butane gas powered soldering kit.
- Adjustable 10W to 60W power
- 60 minutes run time
- 10 seconds gas refill time
- Heat up in 40 second
- Flint igniting
- Safety cut off tool
Applications
Industrial, Maintenance & Repair
Contents
Soldering tool with 4 tips. 7 spare tips also available.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24