Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $117.670 ($135.3205) |
Price for:Each
Minimum: 1
Multiple: 1
$117.67 ($135.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SP-1K from PORTASOL is a SuperPro125 gas soldering kit.
- Ready to melt solder less then 30sec from ignition
- 2 hour run time
- Flameless combustion
- Click to ignite
Applications
Industrial, Maintenance & Repair
Contents
Soldering tool with hot air blower and deflector, 2.4mm df tip, 4.8mm df tip, Hot knife, Cleaning sponge, Storage case, instructions.
Technical Specifications
Ignition Type
-
Heat Temperature Max
580°C
SVHC
No SVHC (23-Jan-2024)
Run Time
2h
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44