Print Page
71 total stock globally
30 more incoming. You can reserve stock now
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.520 ($139.748) |
Price for:Each
Minimum: 1
Multiple: 1
$121.52 ($139.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoSUPER PRO 125 KIT
Order Code353156002
Product RangeSuper Pro
Also Known AsGTIN UPC EAN: 5099681400020
Ignition TypeSelf Ignition
Run Time2h
Heat Temperature Max580°C
Product RangeSuper Pro
SVHCNo SVHC (16-Jan-2020)
Product Overview
High performance fully portable heat tool
- Medium to heavy duty soldering applications
- Blow torch with maximum temperature output of 1200℃
- Ideal for heat shrinking, defrosting and rapid drying over small areas
- Use of knife tip allows unit to be used as versatile cutting tool
- Tip design encloses and protects catalytic converter from damage
- For user convenience includes a piezo ignition system
- Heats up in 40 secs
- Uses standard butane lighter fuel - can be refilled in 10 seconds
- Bult-in safety stand and safety cut off switch
Contents
Contents: 1x Iron, 1x 2.4mm df tip, 1x 4.8mm df tip, 1x Knife tip, 1x hot air and Deflector, sponge & tray, wire stand, Kit box, instruction leaflet.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
580°C
SVHC
No SVHC (16-Jan-2020)
Run Time
2h
Product Range
Super Pro
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44