Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMC6026M/AACopy
Manufacturer Standard Lead Time15 weeks
Order Code3934048
Product RangeRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.710 ($13.4665) |
| 10+ | $9.950 ($11.4425) |
| 100+ | $8.450 ($9.7175) |
| 250+ | $7.930 ($9.1195) |
| 500+ | $7.540 ($8.671) |
| 1000+ | $7.190 ($8.2685) |
Price for:Each
Minimum: 1
Multiple: 1
$11.71 ($13.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC6026M/AACopy
Manufacturer Standard Lead Time15 weeks
Order Code3934048
Product RangeRD Series
Technical Datasheet
Product RangeRD Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min30AWG
Wire Size AWG Max26AWG
SVHCTo Be Advised
Technical Specifications
Product Range
RD Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
