Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-5
Order Code2468650
Product RangeW23
Also Known As7-1393246-5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-5
Order Code2468650
Product RangeW23
Also Known As7-1393246-5
Technical Datasheet
Product RangeW23
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (16-Jan-2020)
Alternatives for W23-X1A1G-5
1 Product Found
Technical Specifications
Product Range
W23
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (16-Jan-2020)
Current Rating
5A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969