240 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $34.790 ($40.0085) |
Product Information
Product Overview
The T92P11D22-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2CO) contact configuration, AgCdO2 contact, dust protected plastic case. Panel mount via flanged cover, 0.250-inch (6.35mm) x 0.032-inch (0.81mm) quick connect terminal. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
DPDT
30A
Panel Mount
277V
-
350ohm
24VDC
T92
Non Latching
Quick Connect
Silver Cadmium Oxide
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for T92P11D22-24
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate