Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D22-12
Order Code27031302
Product RangeT92
Also Known As6-1393211-9, T92P7D22-12
Technical Datasheet
552 total stock globally
Need more?
552 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $30.660 ($35.259) |
Price for:Each
Minimum: 1
Multiple: 1
$30.66 ($35.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P7D22-12
Order Code27031302
Product RangeT92
Also Known As6-1393211-9, T92P7D22-12
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT92
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance86ohm
Product Overview
The T92 series form TE Connectivity are general purpose high power PCB or panel mount relay. Typical applications include HVAC, residential / commercial appliances and industrial controls.
- DPDT or DPST-NO contact configuration
- Rated current is 30A
- Rated voltage is 277VAC
- Coil voltage range from 5VDC to 110VDC and 12VAC to 240VAC
- Class F coil insulation system according UL standards
- Designed to control compressor loads to 3.5 tons, 110LRA / 25.3FLA
- Meets requirements of UL 508 and UL 873 spacing's of 8mm through air, 9.5mm over surface
- Meets requirements of VDE 8mm spacing, 4kV dielectric coil to contact
- UL approved for 600VAC switching (1.5HP)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
T92
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Alternatives for T92P7D22-12
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082157