Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D12-12
Order Code165260902
Product RangeT9A Series
Also Known As1-1393210-3, T9AS1D12-12
Technical Datasheet
3,169 total stock globally
1,500 more incoming. You can reserve stock now
1084 Delivery in 10-14 Business Days(US stock)
2085 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.170 ($8.2455) |
Price for:Each
Minimum: 1
Multiple: 1
$7.17 ($8.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT9AS1D12-12
Order Code165260902
Product RangeT9A Series
Also Known As1-1393210-3, T9AS1D12-12
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT9A Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance144ohm
Product Overview
The T9AS1D12-12 is a General-purpose Relay with wash-tight plastic case, knock off nib enclosure and 1-form-A (1 NO) AgCdO contact. This T9A-series relay features PCB mounting, PCB terminals for coil and contacts, non-latching coil and 12VDC coil voltage with 1W.
- Class-F coil insulation
- 155°C Maximum coil temperature
- 1.65mm maximum excursions vibration resistance
- 1 x 10⁹Ω Initial insulation resistance between insulated elements
- 3.18mm Clearance/6.3638mm creepage
- Initial dielectric strength 1500Vrms between open contacts
Applications
HVAC, Industrial, Commercial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
144ohm
Coil Voltage
12VDC
Product Range
T9A Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948